MCP96RL01T-E/MX in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP96RL01T-E/MX

MCP96RL01T Series ±8°C 2.5mA Thermocouple EMF to Temperature Converter - MQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP96RL01T-E/MX - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.5mA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Resolution: 18b
Thermal Resistance: 38.8°C/W
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$10,461.00
USD
Quantity
Unit Price
3,300+
$3.17
Product Variant Information section