text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP98243T-BE/MNYAA

MCP9843 Series 5.5 V - 40 C to + 125 C Memory Module Temperature Sensor - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP98243T-BE/MNYAA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 200µA
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$11,330.00
USD
Quantity
Unit Price
11,000+
$1.03
Product Variant Information section