text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-DCH-000-SP

Integrated Infrared Thermometer 3V, single sensor, gradient compensated, medical

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90614ESF-DCH-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.3mA
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 100mA
Interface Type: SMBUS
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
49
Multiple Of:
49
Total
$1,031.45
USD
Quantity
Unit Price
2
$21.48
5
$21.31
20
$21.05
50
$20.88
125+
$20.59
Product Variant Information section