Manufacturer Part #
MLX90640ESF-BAA-000-SP
MLX90640 Series 2.9 to 3.6 V 32 x 24 Thermal Sensor IR Array - TO-39-4 Metal Can
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90640ESF-BAA-000-SP - Technical Attributes
Attributes Table
| Supply Voltage: | 2.9V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$28.57
4
$28.21
15
$27.87
40
$27.62
100+
$27.21
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole