Manufacturer Part #
MLX90641KSF-BCB-000-SP
MLX90641 Series 3 to 3.6V Digital, Infrared (IR) Temperature Sensor - TO-39
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:TO-39 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90641KSF-BCB-000-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 12mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | I2C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
20
$24.47
40
$24.32
60
$24.23
80
$24.16
100+
$23.96
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole