text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-002

Pt100, 2.0x2.3, Class B, PTFC101B1G0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TE Connectivity NB-PTCO-002 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 50°C to 600°C
Operating Temp Range (°F): 122°F to 1100°F
Output Current-Max: 1.4mA
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
500
$2.34
1,000
$2.32
1,500+
$2.30
Product Variant Information section