Manufacturer Part #
SA56004EDP,118
SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm -TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP SA56004EDP,118 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Output Current-Max: | 6mA |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SA56004EDP,118 is a Part of SA56004X Series SMBus-compatible, 8-pin, 11 bit remote/local digital temperature sensor with overtemperature alarms. The SA56004X is available in the SO8, TSSOP8 and HVSON8 packages
Features:
- Accurately senses temperature of remote microprocessor thermal diodes or diode connected transistors within ±1 °C
- On-chip local temperature sensing within ±2 °C
- Temperature range of -40 °C to +125 °C
- 11-bit, 0.125 °C resolution
- 8 different device addresses are available for server applications. The SA56004ED with marking code 56004E, and SA56004EDP with marking code 6004E are address compatible with the National LM86, the MAX6657/8 and the ADM1032
- Offset registers available for adjusting the remote temperature accuracy
- Programmable under/overtemperature alarms: ALERT and T_CRIT
- SMBus 2.0 compatible interface, supports TIMEOUT
- Operating voltage range: 3.0 V to 3.6 V
- I2C-bus Standard-mode and Fast-mode compatible
- SO8, TSSOP8 and HVSON8 packages
- Programmable conversion rate (0.0625 Hz to 26 Hz)
- Undervoltage lockout prevents erroneous temperature readings
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
Applications:
- System thermal management in laptops, desktops, servers and workstations
- Computers and office electronic equipment
- Electronic test equipment and instrumentation
- HVAC
- Industrial controllers and embedded systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.655
5,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount