text.skipToContent text.skipToNavigation

Manufacturer Part #

STS30-DIS-2.5KS

High-Accuracy Digital Temperature Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Sensirion STS30-DIS-2.5KS - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 0.6mA
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Resolution: 16b
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$47.25
USD
Quantity
Unit Price
50
$0.945
200
$0.915
750
$0.89
1,250
$0.885
2,500+
$0.855
Product Variant Information section