Manufacturer Part #
STS30A-DIS-2.5KS
STS30A Series 5.5 V I2C Interface Digital Temperature Sensor - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion STS30A-DIS-2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion STS30A-DIS-2.5KS - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 600µA |
| Supply Voltage: | 2.4V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Interface Type: | I2C |
| Resolution: | 16b |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount