Manufacturer Part #
STTS75DS2F
Board Mount Temperature Sensors Digital temp sensor thermal watchdog
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTS75DS2F - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Output Current-Max: | 10mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics is a global leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. With particular strengths in digital multimedia convergence and power applications STMicroelectronics is a major supplier to every industry segment, thanks to its broad range of leading-edge technologies and its rich pool of Intellectual Property (IP) resources.
STMicroelectronics’ range of precision temperature sensors include both analog and digital output ICs that are suitable for use in a wide range of applications in market segments such as industrial, consumer, medical and computer.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount