Manufacturer Part #
TC1046VNBTR
TC1046 Series 4.4 V High Precision Temperature-to-Voltage Converter - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC1046VNBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip TC1046VNBTR - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Supply Voltage: | 2.7V to 4.4V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Output Current-Max: | 100µA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The TC1046VNBTR is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. Available in a SOT-23B-3 package.
Features:
- Supply Voltage Range: 2.7 V to 4.4 V
- Wide Temperature Measurement Range:
- -40°C to +125°C
- High Temperature Converter Accuracy:
- ± 2°C, Max, at 25°C
- Linear Temperature Slope: 6.25 mV/oC
- Very Low Supply Current: 35 μA Typical
- Small 3-Pin SOT-23B Package
Applications:
- Cellular Phones
- Power Supply Thermal Shutdown
- Temperature Controlled Fans
- Temperature Measurement/Instrumentation
- Temperature Regulators
- Consumer Electronics
- Portable Battery Powered Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount