Manufacturer Part #
TCN75-3.3MUA713
TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TCN75-3.3MUA713 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Interface Type: | 2-Wire |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TCN75-3.3MUA713 is a part of TCN75 Series Temperature Sensors.It can sustain a standard temperature ranging from -55 to +125°C. It comes in 8 pin MSOP package.
TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user-programmed setpoint. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt.
Features:
- Solid-State Temperature Sensing: 0.5°C Accuracy (Typ.)
- Operates from -55°C to +125°C
- Operating Supply Range: 2.7 V to 5.5 V
- Programmable Trip Point and Hysteresis with Power-up Defaults
- Standard 2-Wire Serial Interface
- Thermal Event Alarm Output Functions as Interrupt or Comparator/Thermostat Output
- Up to 8 TCN75s may Share the Same Bus
- Shutdown Mode for Low Standby Power Consumption
- 5 V Tolerant I/O at VDD = 3 V
- Low Power:
- 250 μA (Typ.) Operating
- 1 μA (Typ.) Shutdown Mode
- 8-Pin SOIC and MSOP Packaging
Applications:
- Thermal Protection for High-Performance CPUs
- Solid-State Thermometer
- Fire/Heat Alarms
- Thermal Management in Electronic Systems:
- Computers
- Telecom Racks
- Power Supplies/UPS/Amplifiers
- Copiers/Office Electronics
- Consumer Electronics
- Process Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount