text.skipToContent text.skipToNavigation

Manufacturer Part #

WTF083B001

Rtd Sensor, -40 To 100Degc, 2.828Kohm Rohs Compliant Yes

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Amphenol Advanced Sensors WTF083B001 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$653.00
USD
Quantity
Unit Price
100
$6.53
200
$6.49
300
$6.48
400
$6.46
500+
$6.42
Product Variant Information section