text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8806-1AM

TMF8806 Series 3.5 V I2C Output 500 cm dToF Optical Distance Sensor Module

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM TMF8806-1AM - Technical Attributes
Attributes Table
Output Type: I2C
Supply Current: 230mA
Sensing Distance: 5m
Supply Voltage: 2.7V to 3.5V
Storage Temperature Range: -40°C to +85°C
Dimension: 2.2 x 3.6 x 1 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$3.25
USD
Quantity
Unit Price
1
$3.25
5
$3.02
30
$2.77
100
$2.60
250+
$2.47