text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L7CHV0GC/1

Proximity Sensors Artificial intelligence enabler 8x8 multizone Time-of-Flight s

Product Specification Section
STMicroelectronics VL53L7CHV0GC/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 400kHz
Sensing Distance: 35 cm
Supply Voltage: 2.5V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3600
Multiple Of:
3600
Total
$22,068.00
USD
Quantity
Unit Price
3,600+
$6.13