text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L8CXV0GC/1

VL53L8CX Series 3.3 V I2C/SPI Interface Time of Flight Sensor - Optical LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VL53L8CXV0GC/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 0kHz to 1000kHz
Supply Voltage: 1.8V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  LGA-16
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3600
Multiple Of:
3600
Total
$16,524.00
USD
Quantity
Unit Price
3,600+
$4.59
Product Variant Information section