text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L9CXV0VE/1

VL53L9CX Series 1.2 V to 3.3 V 5cm to 9m 3D dToF All-in-One Lidar Module Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2605
Product Specification Section
STMicroelectronics VL53L9CXV0VE/1 - Technical Attributes
Attributes Table
Frequency: 100Hz
Sensing Distance: 8.8 m
Supply Voltage: 1.2V to 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: 12.8 x 6.1 x 4.6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
261
USA:
261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$64.30
USD
Quantity
Unit Price
1
$64.30
15
$61.11
100
$58.88
400
$57.25
2,000+
$55.35