text.skipToContent text.skipToNavigation

Manufacturer Part #

1005935-1

NDT1-220K ULTRASONIC TRANSDUCR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1005935-1 - Technical Attributes
Attributes Table
Frequency Range: 1.7MHz to 4MHz
Capacitance: 670pF
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.34
USD
Quantity
Unit Price
1
$51.34
4
$50.62
15
$49.95
25
$49.69
50+
$48.89
Product Variant Information section