text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1214IST

TSC1214 Series 4.5 V I2C Interface Surface Mount Analog Front End IC - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2345
Product Specification Section
STMicroelectronics TSC1214IST - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 4.5V
Input Current: 100µA
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.76
USD
Quantity
Unit Price
1
$2.76
15
$2.53
100
$2.37
400
$2.25
2,000+
$2.11