Manufacturer Part #
ZXCT1009T8TA
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXCT1009T8TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated ZXCT1009T8TA - Technical Attributes
Attributes Table
| Bandwidth: | 300kHz |
| Quiescent Current: | 4µA |
| Supply Voltage: | 2.5V to 20V |
| Input Current: | 100nA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXCT1009T8TA is a high side current sense monitor with ±1% accuracy and 10.2 mA output current.
It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current.
Features:
- Low cost, accurate high-side current sensing
- Output voltage scaling
- Up to 2.5 V sense voltage
- 2.5 V to 20 V supply range
- 4 μA quiescent current
- 1% typical accuracy
- SOT23 and SM8 packages
- AEC-Q100.3 qualified; ZXCT1009FTA only
Applications:
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.71
2,000
$0.70
3,000
$0.695
4,000
$0.69
5,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount