text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1011E5TA

ZXCT1011 Series 20 V 1.5 MHz Bw High-side Low Drift Current Monitor - SOT23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1011E5TA - Technical Attributes
Attributes Table
Bandwidth: 1.5MHz
Quiescent Current: 4µA
Supply Voltage: 20V
Input Current: 100nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54
Product Variant Information section