
Manufacturer Part #
ZXCT1021E5TA
ZXCT1021 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5
Product Specification Section
Diodes Incorporated ZXCT1021E5TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1021E5TA - Technical Attributes
Attributes Table
Bandwidth: | 2MHz |
Quiescent Current: | 25µA |
Supply Voltage: | 2.5V to 20V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.545
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount