text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1023DFGTA

ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1023DFGTA - Technical Attributes
Attributes Table
Gain: 50dB
Quiescent Current: 3.5µA
Supply Voltage: 2.5V to 20V
Input Current: 100nA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.485