text.skipToContent text.skipToNavigation

Manufacturer Part #

BD5245G-TR

Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD5245G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4.5V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 80mA
No of Inputs: 1
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.10
15,000
$0.099
30,000+
$0.0963
Product Variant Information section