text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4936G-TR

BU Series 7 V 4 mA CMOS SMT Low Voltage Standard Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4936G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 3.6V
Supply Voltage-Max: 7V
Output Current-Max: 4mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section