text.skipToContent text.skipToNavigation

Référence fabricant

HCS200/P

HCS200 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip HCS200/P - Caractéristiques techniques
Attributes Table
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The HCS200 is a code hopping encoder designed primarily for Remote Keyless Entry (RKE) systems. The device utilizes the KEELOQ® code hopping technology, incorporating high security, a small package outline and low cost.

The HCS200 is a perfect replacement of fixed code devices in unidirectional remote keyless entry systems and access control systems. 

Features:

Security:

  • Programmable 28-bit serial number
  • Programmable 64-bit crypt key
  • Each transmission is unique
  • 66-bit transmission code length
  • 32-bit hopping code
  • 28-bit serial number, 4-bit button status, low battery indicator transmitted
  • Crypt keys are read protected

Operating:

  • 3.5–13.0 V operation
  • Three button inputs - seven functions available
  • Selectable baud rate
  • Automatic code word completion
  • Low battery signal transmitted to receiver
  • Non-volatile synchronization data

Other:

  • Easy to use programming interface
  • On-chip EEPROM
  • On-chip oscillator and timing components
  • Button inputs have internal pull-down resistors
  • Low external component cost

View the complete HCSxx family of Motion Control IC's

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
780
Multiples de :
60
Total 
1 053,00 $
USD
Quantité
Prix unitaire
60
$1.40
120
$1.38
240
$1.37
300+
$1.35
Product Variant Information section