Manufacturer Part #
MCP130-475FI/TO
MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 1937 | ||||||||||
Microchip MCP130-475FI/TO - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:Qualification of CRTK as a new assembly site for selected MCP130, MCP100, MCP101, MCP120, MCP102, MCP131, MCP121, MCP112, MCP111, and MCP1700 device families available in 3L TO-92 package.Reason for Change:To improve productivity by qualifying CRTK as a new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:February 28, 2023 (date code: 2309)
Part Status:
Microchip MCP130-475FI/TO - Technical Attributes
| No of Outputs: | Single |
| Threshold Voltage: | 4.75|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 150ms |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP130 series of voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.
MCP130 features an open drain output with internal 5 K ohm internal pull-up resistor. MCP130 has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP130 is available in a TO-92, SOT23-3, and SN packages.
Features:
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3 V, 3.3 V and 5 V systems
- 7 voltage trip points available
- Active low RESET pin
- Open drain output
- Internal pull-up resistor (5 kΩ) for MCP130
- Holds RESET for 350 ms (typical)
- RESET to VCC = 1.0 V
- Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
- 45 μA typical operating current
- Temperature range:
- Industrial (I): -40° C to +85° C
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole