text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1319MT-29LE/OT

MCP131X Series 5.5 V 140 ms reset time out Voltage Supervisor SMT SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1319MT-29LE/OT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.9|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP1319MT-29LE/OT is a Part of MCP131X Series 5.5 V 140 ms reset time out Voltage Supervisor available in surface mount SOT-23-5 Package.

These devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Features:

  • Low supply current: 1 μA (typical),10 μA (max.)
  • Precision monitoring trip point options:-
    • 2.9V and 4.6 V (Standard Offerings)
    • 2.0V to 4.7 V in 100 mV increments,
  • Resets microcontroller in a power-loss event
  • Reset Delay Time Out Option:
    • 1.4 ms, 30 ms, 200 ms, or 1.6s (typical)
  • Watchdog Timer Input Time Out Options:
    • 6.3 ms, 102 ms, 1.6s, or 25.6s (typical)
  • Manual Reset (MR) input (active-low)
  • Single and Complementary Reset output(s)
  • Reset Output Options:
    • Push-Pull (active-high or active-low)
    • Open-Drain (internal or external Pull-up)
  • Temperature Range:
    • -40°C to +85°C for trip points 2.0 to 2.4 V and,
    • -40°C to + 125°C for trip points > 2.5V
  • Voltage Range: 1.0V to 5.5V
  • Lead Free Packaging
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section