text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC1232MY

MIC1232 Series 4.37 V 250 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip MIC1232MY - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.37|V
Supply Voltage-Max: 5.5V
Reset Timeout: 250ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC1232 is a multifunction circuit which monitors microprocessor activity, external reset and power supplies in microprocessor based systems. The circuit functions include a watchdog time, power supply monitor, microprocessor reset, and manual pushbutton reset input.

The power supply line is monitored with a comparator and an internal voltage reference. /RST is forced low when an out-of-tolerance condition exists and remains asserted for at least 250ms after VCC rises above the threshold voltage (4.5V or 4.75V). The /RST pin will remain logic low with VCC as low as 1.4V.

Features :

  • Power OK/Reset time delay, 250ms min.
  • Watchdog timer, 150ms, 600ms, or 1.2s typical
  • Precision supply voltage monitor, select between 5% or 10% of supply voltage
  • Available in 8-pin surface mount (SO)
  • Debounced External reset input
  • Low supply current, <18μA typical

Applications :

  • Automotive systems
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Battery powered computers
  • Controllers
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.63
300
$0.62
1,000
$0.605
3,000+
$0.575
Product Variant Information section