text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC6315-42D3UY-TR

MIC6315 Series Single Output 5.5 V 140 ms Reset Generator Circuit - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC6315-42D3UY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.2|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The MIC6315-42D3UY TR is an inexpensive open drain microprocessor reset circuit with threshold voltage of 4.2 V. Available in surface mount SOT-143-4 package.

This device has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20ms, 140ms, or 1100ms after VCC has risen above the designed reset threshold level.

Features:

  • Precision voltage monitor for 3 V, 3.3 V or 5 V power supplies
  • /RESET remains valid with VCC as low as 1 V
  • 5 µA supply current
  • 20ms, 140 ms, or 1100 ms minimum reset pulse widths available
  • Manual reset input
  • 4-pin SOT-143 package

Applications:

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section