text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-26D4VM3-TR

MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip MIC803-26D4VM3-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 1800ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section