text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-31D2VC3-TR

MIC803 Series 3.08 V 20ms Supervisor Circuit w/Open-Drain Reset Output - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip MIC803-31D2VC3-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 20ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section