text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-46D3VC3-TR

MIC803 2.63 V 3-Pin Microprocessor Supervisor Circuit- SC70-3 package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC803-46D3VC3-TR - Technical Attributes
Attributes Table
Threshold Voltage: 4.63|mV
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,092.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000
$0.18
12,000
$0.179
15,000+
$0.177
Product Variant Information section