text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-46D4VM3-TR

MIC803 Series 4.63 V 3 pin Supervisor Circuit w/ Open Drain - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip MIC803-46D4VM3-TR - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.44V to 4.82V
Supply Voltage-Max: 5.5V
Reset Timeout: 1800ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 18µA
Output Voltage: 0V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
15,000+
$0.26
Product Variant Information section