text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC809SUY-TR

MIC809 Series 2.93 V 240 ms Surface Mount Microprocessor Reset Circuit SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC809SUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
15,000+
$0.26
Product Variant Information section