text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC810SYC3-TR

MIC810 Series Single 5.5 V 240 ms Microprocessor Reset Circuit - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC810SYC3-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MIC810SYC3 TR is an  inexpensive mircoprocessor supervisory circuit used to monitor power supplies in microprocessor based systems. Available in surface mount SC-70-3 package.

This device offers an active-high RESET output. The reset output is guaranteed to remain asserted for a minimum of 140ms after VCC has risen above the designated reset threshold level.

Features:

  • Precision voltage monitor for 3 V, 3.3 V or 5 V power supplies
  • /RESET remains valid with VCC as low as 1.4 V for SOT-23 packaged part
  • /RESET remains valid with VCC as low as 1V for SC70 packaged part
  • Typically less than 15 μA supply current for SOT-23 packaged part
  • 5 μ typical supply current for SC70 packaged part
  • 140 ms minimum reset pulse widths available
  • Available in 3-pin SC-70 package

Applications:

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,164.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.194
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section