text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1CARU

SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SR1CARU - Technical Attributes
Attributes Table
Type: Reset Timer
No of Outputs: Single
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 1µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section