SR2HARU in Reel by STMicroelectronics | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2HARU

SR1 Series 5.5 V 3 uA SMT Adjustable/Selectable Smart Reset - UDFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1423
Product Specification Section
STMicroelectronics SR2HARU - Technical Attributes
Attributes Table
Type: Reset Timer
No of Outputs: Single
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 3µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section