text.skipToContent text.skipToNavigation

Manufacturer Part #

STC3100IST

STC3100 Series 5.5 V 100 uA Surface Mount Gas Gauge IC with Alarm Output -MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STC3100IST - Technical Attributes
Attributes Table
Type: Monitor
Threshold Voltage: 2.5|2.7V
Supply Voltage-Max: 5.5V
Supply Current-Max: 100µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,320.00
USD
Quantity
Unit Price
4,000+
$1.58
Product Variant Information section