text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1001MWX6F

STM1001 Series 4.38 V 140 ms Low-Power Supervisory Reset circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
STMicroelectronics STM1001MWX6F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.38V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
No. of Monitors: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section