text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6321MWY6F

STM6321 Series 4.39 V Supervisor/Watchdog Timer & Push-Button Reset - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6321MWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.39|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section