text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6322RWY6F

STM6322 Series 2.63V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6322RWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section