text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6519AHARUB6F

STM6519 Series 5.5 V Surface Mount 4-Pin Smart Reset - UDFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
STMicroelectronics STM6519AHARUB6F - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section