Référence fabricant
STM6519ALARUB6F
STM6519 Series 5.5 V Adj./Selectable Single-Pin Push Button Smart Reset -UFDFN-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :UDFN-6 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
STMicroelectronics STM6519ALARUB6F - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics STM6519ALARUB6F - Caractéristiques techniques
Attributes Table
| Type: | Reset Timer |
| No of Outputs: | Single |
| Supply Voltage-Max: | 5.5V |
| Output Type: | Open Drain |
| Supply Current-Max: | 1µA |
| Output Voltage: | 0.3V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Style d'emballage : | UDFN-6 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The STM6519ALARUB6F is a Smart Reset devices provide a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button.
Features:
- Operating voltage range 2 V to 5.5 V
- Low supply current 1 µA
- Customer test mode
- Single Smart Reset™ push-button input with fixed extended reset setup delay (tSRC) from 0.5 s to 10 s in 0.5 s steps (typ.), option with internal input pull-up resistor
- Push-button controlled reset pulse duration
- Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed
- Option 2: defined output reset pulse duration (tREC), factory-programmed
- Single reset output
- Active-low or active-high
- Push-pull or open drain with optional pull-up resistor
- Fixed Smart Reset input logic voltage levels
- Operating temperature: -40 °C to +85 °C
- UDFN4 package 1.00 mm x 1.45 mm and UDFN6 package 1.00 mm x 1.45 mm
- ECOPACK®2 (RoHS compliant, Halogen-Free)
Applications:
- Mobile phones, smartphones
- e-books
- MP3 players
- Games
- Portable navigation devices
- Any application that requires delayed reset push-button(s) response for improved system stability
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
24 Semaines
Quantité
Prix unitaire
3 000
$0.535
6 000+
$0.525
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
UDFN-6
Méthode de montage :
Surface Mount