text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6524AUABDL6F

UDFN-6L 1.3X1.6 X0.55,PITCH 0.40

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6524AUABDL6F - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section