text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6710KWB6F

STM6710 Series Adj./1.58V/2.93V/Adj. 140 ms Quad Voltage Microprocessor-SOT23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
STMicroelectronics STM6710KWB6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 115µA
Output Voltage: 0.3V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The STM6710KWB6F is a precision voltage-monitoring supervisor with the capability to monitor triple/quad voltages and combines competitive reset threshold accuracy with low-power consumption.

Features:

  • Accurate monitoring of up to four supply voltages
  • Precision factory-set reset threshold options for 1.8 V, 2.5 V, 3.0 V, 3.3 V and 5.0 V
  • Adjustable input threshold voltage = 0.62 V with 1.5% accuracy
  • Low power consumption (<35 μA)
  • Reset timeout period 200 ms (typ) - STM6710
  • 5 μs propagation delay ( STM6700)
  • Open-drain RESET output with a weak pull-up (10 μA)
  • RESET - active low - valid to V1IN = 1 V or V2IN = 1 V
  • Immune to power supply transients
  • Guaranteed from –40 °C to +85 °C
  • Small 6-pin SOT23 package
  • ROHS compliant

Applications:

  • Telecommunications
  • Set-top boxes
  • Networking equipment
  • Server/workstations
  • Desktop and notebook computers
  • Data storage equipment
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Unit Price
3,000+
$1.18
Product Variant Information section