text.skipToContent text.skipToNavigation

Manufacturer Part #

STM706TM6F

STM706 Series 3.08 V 140 ms 3 V Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM706TM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The STM706TM6F is a self-contained voltage supervisor device, provides microprocessor supervisory functions.

This device offers a watchdog timer as well as a power-fail comparator to provide the system with an early warning of impending power failure.

Features:

  •  Precision VCC monitor
  • RST and RST outputs
  • 200 ms (typical) trec
  • Watchdog timer - 1.6 s (typical)
  • Manual reset input
  • Power-fail comparator
  • Low supply current - 40 μA (typical)
  • Guaranteed RST / RST assertion down to VCC= 1.0 V
  • Operating temperature –40 °C to 85° C
  • Lead-free

Applications:

  • Computers
  • Controllers
  • Intelligent instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section