text.skipToContent text.skipToNavigation

Manufacturer Part #

STM708SM6F

STM708 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM708SM6F - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
42,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section