text.skipToContent text.skipToNavigation

Manufacturer Part #

STM795RM6F

STM795 Series 200 ms 3 V SMT Supervisor with Battery Switchover - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM795RM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.625|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,100.00
USD
Quantity
Unit Price
2,500+
$1.64
Product Variant Information section