text.skipToContent text.skipToNavigation

Manufacturer Part #

STM810TWX6F

STM8010 Series 3.08 V 140 ms Surface Mount Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM810TWX6F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 15µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM810TWX6F is a microprocessor reset circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). The STM811/812 also provide a push-button reset input (MR).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Two output configurations
    • Push-pull RST output (STM809/811)
    • Push-pull RST output (STM810/812)
  • 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST/RST assertion down to VCC = 1.0 V
  • Operating temperature:
    • –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT23 and SOT143 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
12,000+
$0.23
Product Variant Information section